Parametric results for: N74F393D,623 under Counters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: n74f393d623
Select parts from the table below to compare.
Compare
Compare
package
N74F393D,623
NXP Semiconductors
Check for Price Obsolete 5 V 17.5 ns 17.5 ns 2 4 YES SOP 1 MHz 50 pF UP NEGATIVE EDGE F/FAST BINARY COUNTER TTL 100 MHz YES 20 mA ASYNCHRONOUS 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC PLASTIC, SOT-108-1, SO-14 14 8542.39.00.60