Filter Your Search
1 - 2 of 2 results
|
N7E50-7516VU-20
3M Electronics
|
Check for Price | No | Obsolete | 50 | 2 | 635 µm | 1 | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL (80) OVER NICKEL (100) | RIGHT ANGLE | PCMCIA CONNECTOR | 3M | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BEIGE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.261 inch | 1.043 inch | 1.992 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M | |||
|
N7E50-7516VU-20
3M Interconnect
|
Check for Price | No | No | Obsolete | 50 | 2 | 635 µm | 1 | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL (80) OVER NICKEL (100) | RIGHT ANGLE | PCMCIA CONNECTOR | 3M | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BEIGE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.261 inch | 1.043 inch | 1.992 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M |