Filter Your Search
1 - 8 of 8 results
|
N82LS16N
NXP Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 5 V | 40 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
N82LS16N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | 256X1 | 5 V | 40 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
N82LS16NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 5 V | 40 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
N82LS16N
YAGEO Corporation
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 40 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
N82LS16N
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | 256X1 | 5 V | 40 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
N82LS16NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 5 V | 40 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
N82LS16N
Signetics
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 5 V | 40 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-16 | unknown | EAR99 | 8542.32.00.41 | ||
|
N82LS16NB
Signetics
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 5 V | 40 ns | CACHE SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 |