Filter Your Search
1 - 10 of 157 results
|
N989-01-10R9-DD
TT Electronics Resistors
|
Check for Price | No | Active | 10.9 Ω | 0.5 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10.9 Ω | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
SON-N989-01-10R0-F
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
N989-01-10R1-DD
TT Electronics Resistors
|
Check for Price | No | Active | 10.1 Ω | 0.5 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10.1 Ω | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
SON-N989-01-10R7-CG
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 Ω | 0.25 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
N989-01-10R-DG
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 0.5 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 Ω | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
N989-01-10R5-DF
TT Electronics Resistors
|
Check for Price | No | Active | 10.5 Ω | 0.5 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10.5 Ω | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
N989-01-10R5-DG
TT Electronics Resistors
|
Check for Price | No | Active | 10.5 Ω | 0.5 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10.5 Ω | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
SON-N989-01-10R9-C
TT Electronics Resistors
|
Check for Price | No | Active | 10.9 Ω | 0.25 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 8.89 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-N989-01-10R5-FD
TT Electronics Resistors
|
Check for Price | No | Active | 10.5 Ω | 1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10.5 Ω | ISOLATED | 7 | 70 °C | 10.5 Ω | YES | 20 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N989-01-10R2-FD
TT Electronics Resistors
|
Check for Price | No | Active | 10.2 Ω | 1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 10.2 Ω | ISOLATED | 7 | 70 °C | 10.2 Ω | YES | 20 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |