Filter Your Search
1 - 10 of 121 results
|
NA-100M-6800
Taitien Electronics Co Ltd
|
$501.8500 | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -157 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6810
Taitien Electronics Co Ltd
|
$614.0700 | Yes | Active | 100 MHz | 0.05 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -157 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6820
Taitien Electronics Co Ltd
|
$675.4860 | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -157 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6801
Taitien Electronics Co Ltd
|
$836.0300 | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6811
Taitien Electronics Co Ltd
|
$859.6880 | Yes | Active | 100 MHz | 0.05 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6821
Taitien Electronics Co Ltd
|
$945.6620 | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6802
Taitien Electronics Co Ltd
|
$1,081.3160 | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -162 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6812
Taitien Electronics Co Ltd
|
$1,104.9740 | Yes | Active | 100 MHz | 0.05 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -162 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
NA-100M-6822
Taitien Electronics Co Ltd
|
$1,215.4580 | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -162 dBc/Hz | 12.6 V | 11.4 V | 4.2 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||
|
OC-290-CBF-ST3NA-10.0MHZ
Vectron International
|
Check for Price | Obsolete | 10 MHz | 0.28 % | 4.6 PPM/10 YEAR | 10 TTL | 5 V | TTL | NO | 0.005 ppm | 1.5 W | 5V | 5.5 V | 4.5 V | 5 W | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock |