Filter Your Search
1 - 1 of 1 results
|
NA-10M-2053
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 3 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | LVTTL | 2.8 V | NO | 0.0005 ppm | 1.3 W | 3.3V | 1 A | 3.465 V | 3.135 V | 3.3 W | 10 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5,.7 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock |