Parametric results for: NACEN100K106.3X5.5TR13F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: nacen100k10
Select parts from the table below to compare.
Compare
Compare
NACEN100K10V4X5.5TR15
NIC Components Corp
Check for Price No Obsolete 10 µF 10 V 17 mA 10 % 1717 NON-POLARIZED 10 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 10 µA 0.2 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE TR, 15 INCH YES Tin/Lead (Sn/Pb) ONE SURFACE NIC COMPONENTS CORP , 1717 compliant EAR99 8532.22.00.20
NACEN100K10V4X5.5TR13
NIC Components Corp
Check for Price No Obsolete 10 µF 10 V 17 mA 10 % 1717 NON-POLARIZED 10 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9 µA 0.20 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE TR, 13 INCH YES Tin/Lead (Sn/Pb) FLAT NIC COMPONENTS CORP , 1717 compliant EAR99 8532.22.00.20
NACEN100K10V4X5.5TR15F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 10 V 17 mA 10 % 1717 NON-POLARIZED 10 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACEN 10 µA 0.2 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE TR, 15 INCH YES Tin/Bismuth (Sn/Bi) ONE SURFACE NIC COMPONENTS CORP , 1717 compliant EAR99 8532.22.00.20
NACEN100K10V4X5.5TR13F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 10 V 17 mA 10 % 1717 NON-POLARIZED 10 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9 µA NACEN(10V) 0.2 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5.5 mm 4.6 mm 4.3 mm NIC COMPONENTS CORP , 1717 unknown EAR99 8532.22.00.20