Filter Your Search
1 - 3 of 3 results
|
NACEW100K100V6.3X8TR13F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 35 mA | 10 % | 2626 | 16.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEW | 10 µA | NACEW(100 VOLT) | 0.1 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | ||
|
NACEW100K100V6.3X8TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 100 V | 35 mA | 10 % | 2626 | 16.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEW | 10 µA | 0.1 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NACEW100K100V6.3X8TR15F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 35 mA | 10 % | 2826 | 16.6 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 8 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | unknown | EAR99 |