Filter Your Search
1 - 3 of 3 results
|
NACEW100K16V4X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 18 mA | 10 % | 1817 | 26.5 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | unknown | EAR99 | |||||||||||
|
NACEW100K16V4X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 18 mA | 10 % | 1717 | 26.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEW | 3 µA | NACEW(16 VOLT) | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | unknown | EAR99 | 8532.22.00.20 | ||
|
NACEW100K16V4X5.5TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 16 V | 18 mA | 10 % | 1717 | 26.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACEW | 1.6 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 |