Parametric results for: NACEW100K166.3X6.3TR13F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: nacew100k16
Select parts from the table below to compare.
Compare
Compare
NACEW100K16V4X5.5TR15F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 16 V 18 mA 10 % 1817 26.5 Ω POLARIZED 10 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e6 105 °C -55 °C 2 SMT TR Tin/Bismuth (Sn/Bi) 5.5 mm 4.6 mm 4.3 mm NIC COMPONENTS CORP , 1817 unknown EAR99
NACEW100K16V4X5.5TR13F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 16 V 18 mA 10 % 1717 26.5 Ω POLARIZED 10 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACEW 3 µA NACEW(16 VOLT) 0.16 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 Inch YES Tin/Bismuth (Sn/Bi) FLAT 5.5 mm 4.6 mm 4.3 mm NIC COMPONENTS CORP , 1717 unknown EAR99 8532.22.00.20
NACEW100K16V4X5.5TR13
NIC Components Corp
Check for Price No Obsolete 10 µF 16 V 18 mA 10 % 1717 26.5 Ω POLARIZED 10 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACEW 1.6 µA 0.16 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR, 13 INCH YES Tin/Lead (Sn/Pb) FLAT NIC COMPONENTS CORP , 1717 compliant EAR99 8532.22.00.20