Filter Your Search
1 - 1 of 1 results
|
NACEW102M35V16X17TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 35 V | 700 mA | 20 % | 6464 | 230 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 350 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | MATTE TIN | FLAT | 16 mm | 17 mm | 16.3 mm | 16.3 mm | NIC COMPONENTS CORP | , 6764 | compliant | EAR99 | 8532.22.00.20 |