Filter Your Search
1 - 1 of 1 results
|
NACEW471M6.3V8X10.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 6.3 V | 210 mA | 20 % | 3333 | 990 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.7 µA | 0.28 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | TIN BISMUTH | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 |