Filter Your Search
1 - 1 of 1 results
|
NACL1R0K50V4X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 8 mA | 10 % | 1717 | 166 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACL | 500 nA | 0.1 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 |