Filter Your Search
1 - 4 of 4 results
|
NACS100M50V5X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 50 V | 27 mA | 20 % | 2221 | 19.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.5 mm | 5.6 mm | 5.3 mm | NIC COMPONENTS CORP | , 2221 | compliant | EAR99 | |||||||||||||
|
NACS100M50V5X5.5TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 27 mA | 20 % | 2221 | 19.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.5 mm | 5.6 mm | 5.3 mm | NIC COMPONENTS CORP | , 2221 | compliant | EAR99 | |||||||||||||
|
NACS100M50V5X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 50 V | 27 mA | 20 % | 2121 | 19.9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACS100M50V5X5.5TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 10 µF | 50 V | 27 mA | 20 % | 2121 | 19.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | NACS | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 5.5 mm | 7.2 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 |