Filter Your Search
1 - 4 of 4 results
|
NACS101K10V5X5.5TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 100 µF | 10 V | 50 mA | 10 % | 2121 | 3.98 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | NACS(5X5.5) | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACS101K6.3V5X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 47 mA | 10 % | 2121 | 4.64 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACS | 6.3 µA | NACS(5X5.5) | 0.28 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | unknown | EAR99 | 8532.22.00.20 | ||
|
NACS101K10V5X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 50 mA | 10 % | 2121 | 3.98 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACS | 10 µA | NACS(5X5.5) | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | unknown | EAR99 | 8532.22.00.20 | ||
|
NACS101K6.3V5X5.5TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 100 µF | 6.3 V | 47 mA | 10 % | 2121 | 4.64 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | NACS(5X5.5) | 0.28 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 |