Filter Your Search
1 - 4 of 4 results
|
NACS151M10V6.3X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 10 V | 76 mA | 20 % | 2826 | 2.66 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 85 °C | -40 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 5.5 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | |||||||||||
|
NACS151M10V6.3X5.5TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 150 µF | 10 V | 76 mA | 20 % | 2826 | 2.66 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.5 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | |||||||||||||
|
NACS151M10V6.3X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 150 µF | 10 V | 76 mA | 20 % | 2626 | 2.66 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACS151M10V6.3X5.5TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 150 µF | 10 V | 76 mA | 20 % | 2626 | 2.66 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | NACS | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 5.5 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |