Parametric results for: NACS330M256.3X5.5TR13F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: nacs330m25
Select parts from the table below to compare.
Compare
Compare
NACS330M25V5X5.5TR15F
NIC Components Corp
Check for Price Yes Active 33 µF 25 V 42 mA 20 % 2221 8.04 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 SMT TR 5.5 mm 5.6 mm 5.3 mm NIC COMPONENTS CORP , 2221 compliant EAR99
NACS330M25V5X5.5TR13
NIC Components Corp
Check for Price No No Obsolete 33 µF 25 V 42 mA 20 % 2121 8.04 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.25 µA NACS 0.16 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) FLAT 5.5 mm 7.2 mm 5.3 mm NIC COMPONENTS CORP , 2121 compliant EAR99 8532.22.00.20
NACS330M25V5X5.5TR15
NIC Components Corp
Check for Price No Obsolete 33 µF 25 V 42 mA 20 % 2221 8.04 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 SMT TR 5.5 mm 5.6 mm 5.3 mm NIC COMPONENTS CORP , 2221 compliant EAR99
NACS330M25V5X5.5TR13F
NIC Components Corp
Check for Price Yes Yes Not Recommended 33 µF 25 V 42 mA 20 % 2121 8.04 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.3 µA 0.16 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 5.5 mm 5.3 mm 5.3 mm NIC COMPONENTS CORP , 2121 compliant EAR99 8532.22.00.20