Filter Your Search
1 - 1 of 1 results
|
NACV470M160V16X17TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 47 µF | 160 V | 180 mA | 20 % | 6464 | 7.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240.6 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 17 mm | 16.3 mm | 16.3 mm | NIC COMPONENTS CORP | , 6464 | compliant | EAR99 | 8532.22.00.20 |