Filter Your Search
1 - 8 of 8 results
|
NACX100K16V4X5.5TR15YF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 68 mA | 10 % | 1817 | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | TIN BISMUTH | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | ||||||||||||
|
NACX100K16V4X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 68 mA | 10 % | 1817 | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | TIN BISMUTH | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | ||||||||||||
|
NACX100K16V4X5.5TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 16 V | 68 mA | 10 % | 1817 | 2.3 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | |||||||||||||
|
NACX100K16V4X5.5TR15Y
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 16 V | 68 mA | 10 % | 1817 | 2.3 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | |||||||||||||
|
NACX100K16V4X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 68 mA | 10 % | 1717 | 2.3 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | TIN BISMUTH | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NACX100K16V4X5.5TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 16 V | 68 mA | 10 % | 1817 | 2.3 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | |||||||||||||
|
NACX100K16V4X5.5TR13YF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 68 mA | 10 % | 1817 | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Bismuth (Sn/Bi) | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | |||||||||||||
|
NACX100K16V4X5.5TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 10 µF | 16 V | 60 mA | 10 % | 1717 | 2.3 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | NACX | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 |