Filter Your Search
1 - 8 of 8 results
|
NACY100K25V4X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 90 mA | 10 % | 1717 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | Available in 15" Reel | 2.5 µA | NACY(4X6.3) | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | unknown | EAR99 | 8532.22.00.20 | ||
|
NACY100K25V4X6.3TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 10 µF | 25 V | 90 mA | 10 % | 1717 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | Available in 15" Reel | 3 µA | NACY(4X6.3) | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | ||
|
NACY100K50V6.3X6.3TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 10 µF | 50 V | 215 mA | 10 % | 2626 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | Available in 15" Reel | 5 µA | NACY(6.3X6.3) | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | ||
|
NACY100K35V5X6.3TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 10 µF | 35 V | 170 mA | 10 % | 2121 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | 3.5 µA | NACY(5X6.3) | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 6.3 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACY100K50V6.3X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 215 mA | 10 % | 2626 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | Available in 15" Reel | 5 µA | NACY(6.3X6.3) | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | ||
|
NACY100K63V6.3X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 63 V | 90 mA | 10 % | 2626 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | 0.1 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NACY100K80V6.3X8TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 80 V | 65 mA | 10 % | 2626 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | 0.08 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NACY100K35V5X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 170 mA | 10 % | 2121 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | 3.5 µA | NACY(5X6.3) | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | unknown | EAR99 | 8532.22.00.20 |