Filter Your Search
1 - 1 of 1 results
|
NACZ152M16V12.5X14TR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.5 mF | 16 V | 540 mA | 20 % | 5050 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240 µA | 0.21 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | TIN BISMUTH | FLAT | 14 mm | 12.8 mm | 12.8 mm | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 |