Filter Your Search
1 - 1 of 1 results
|
NACZ220M10V4X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 10 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.2 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 4 mm | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 |