Filter Your Search
1 - 2 of 2 results
|
NACZ221K6.3V6.3X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 6.3 V | 230 mA | 10 % | 2626 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACZ | Option 10% Tolerance Contact NIC | 13.86 µA | NACZ | 0.24 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | WRAPAROUND | 6.3 mm | 6.3 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | ||
|
NACZ221K6.3V6.3X6.3TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 220 µF | 6.3 V | 230 mA | 10 % | 2626 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACZ | Option 10% Tolerance Contact NIC | 13.86 µA | NACZ | 0.24 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 6.3 mm | 6.3 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |