Filter Your Search
1 - 2 of 2 results
|
NAND01GR4A0AZB6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | NUMONYX | BGA | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NAND01GR4A0AZB6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 16 | 8K | 64MX16 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 8K | 64000000 | 67.1089 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 100 µA | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 |