Filter Your Search
1 - 2 of 2 results
|
NAND01GR4A3AZA6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 15 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 8.5 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND01GR4A3AZA6T
STMicroelectronics
|
Check for Price | No | Transferred | 1.0737 Gbit | 16 | 8K | 64MX16 | 1.8 V | 15 µs | FLASH | YES | NO | 1 | 8K | 64000000 | 67.1089 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 100 µA | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 8.5 mm | STMICROELECTRONICS | BGA | TFBGA, BGA63,10X12,32 | 63 | not_compliant | EAR99 | 8542.32.00.51 |