Filter Your Search
1 - 3 of 3 results
|
NAND01GR4B2AZA1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 1.8 V | 25 µs | FLASH | YES | NO | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | R-PBGA-B63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 12 mm | 9.5 mm | STMICROELECTRONICS | BGA | TFBGA, BGA63,10X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND01GR4B2AZA1E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | e1 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 12 mm | 9.5 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND01GR4B2AZA1E
Numonyx Memory Solutions
|
Check for Price | Transferred | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 25 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 12 mm | 9.5 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 |