Filter Your Search
1 - 3 of 3 results
|
NAND04GR3B2DZL1F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 1.8 V | 30 ns | FLASH | YES | NO | 4K | 512000000 | 536.8709 M | 2K words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | LGA | LGA52(UNSPEC) | GRID ARRAY | YES | NO LEAD | BOTTOM | MICRON TECHNOLOGY INC | LGA, LGA52(UNSPEC) | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
NAND04GR3B2DZL1F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 1.8 V | 25 µs | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B52 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | VBGA | LGA52(UNSPEC) | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 650 µm | 17 mm | 12 mm | NUMONYX | VBGA, LGA52(UNSPEC) | unknown | EAR99 | 8542.32.00.51 | LGA | 52 | ||||
|
NAND04GR3B2DZL1F
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 128K | 512KX8 | 1.8 V | 30 ns | FLASH | YES | NO | 1 | 4K | 512000 | 524.288 k | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | R-PBGA-B52 | Not Qualified | e3/e4 | 70 °C | 260 | 40 | 52 | PLASTIC/EPOXY | VBGA | LGA52(UNSPEC) | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | BALL | 1 mm | BOTTOM | 650 µm | 17 mm | 12 mm | STMICROELECTRONICS | VBGA, LGA52(UNSPEC) | compliant | EAR99 | 8542.32.00.51 | LGA | 52 |