Filter Your Search
1 - 2 of 2 results
|
NAND32GW3D4AN6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 512K | 4GX8 | 25 ns | FLASH | YES | NO | 8K | 4000000000 | 4.295 G | 4K words | PARALLEL | YES | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NAND32GW3D4AN6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 34.3597 Gbit | 8 | 512K | 4GX8 | 3 V | 25 ns | FLASH | YES | NO | 1 | 8K | 4000000000 | 4.295 G | ASYNCHRONOUS | 4K words | PARALLEL | 3 V | YES | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | TSOP | TSOP1, TSSOP48,.8,20 | 48 |