Filter Your Search
1 - 2 of 2 results
|
NAND512W3A2BV6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | NUMONYX | SOIC | VSSOP, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND512W3A2BV6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 12 µs | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | STMICROELECTRONICS | SOIC | VSSOP, TSSOP48,.71,20 | 48 | compliant | EAR99 | 8542.32.00.51 |