Filter Your Search
1 - 2 of 2 results
|
NANOSMDC020F-2
TE Connectivity
|
$0.2360 | Yes | Transferred | 600 mW | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.65 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, 1206, ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||
|
NANOSMDC020F-2
Littelfuse Inc
|
$0.2603 | Yes | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 820 µm | 3.4 mm | 1.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | EAR99 | 8533.40.80.70 | SMT |