Filter Your Search
1 - 2 of 2 results
|
NANOSMDC150F-2
Littelfuse Inc
|
$0.1820 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 890 µm | 3.4 mm | 1.8 mm | LITTELFUSE INC | CHIP, 1206 | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
NANOSMDC150F-2
TE Connectivity
|
$0.1960 | Yes | Transferred | PTC THERMISTOR | NANOSMD | RESISTANCE MIN IS 0.04 OHMS AT 25 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity |