Filter Your Search
1 - 10 of 14 results
|
NAS-1205OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 205 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NAS | 125 °C | NO | e0 | 275 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
NAS12051F
TT Electronics Resistors
|
Check for Price | No | Active | 2.05 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
NAS12051DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.05 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
NAS12050FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 205 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
NAS12051FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.05 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
NAS1-205RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 205 Ω | 0.5 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
NAS12050D
TT Electronics Resistors
|
Check for Price | No | Active | 205 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
NAS-12.05KOHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.05 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NAS | 125 °C | NO | e0 | 275 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
NAS-120.5OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 20.5 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NAS | 125 °C | NO | e0 | 275 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
NAS12050F
TT Electronics Resistors
|
Check for Price | No | Active | 205 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |