Filter Your Search
1 - 1 of 1 results
|
NASE101M10V6.3X5.5NBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 71 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.22 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 |