Filter Your Search
1 - 1 of 1 results
|
NATT221M25V10X10.5LBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 207.2 mA | 20 % | 4141 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 55 µA | 0.16 | e6 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 |