Filter Your Search
1 - 1 of 1 results
|
NATT332M10V16X17JLSF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 mF | 10 V | 630 mA | 20 % | 6464 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 µA | 0.24 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN | FLAT | 16 mm | 17 mm | 16.3 mm | 16.3 mm | NIC COMPONENTS CORP | , 6464 | compliant | EAR99 | 8532.22.00.20 |