Filter Your Search
1 - 1 of 1 results
|
NAWP220M50V6.3X5.5LBF
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 35 mA | 20 % | 2626 | 9.05 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 6.3 mm | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |