Filter Your Search
1 - 1 of 1 results
|
NAZJ470M35V6.3X6.1NBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 195 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NAZJ | 16.45 µA | NAZJ | 0.12 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 6.1 mm | 7 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 |