Filter Your Search
1 - 1 of 1 results
|
NAZJ471M25V10X10.5NBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 25 V | 773.5 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NAZJ | 117.5 µA | NAZJ | 0.14 | e6 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10.5 mm | 11.6 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 |