Filter Your Search
1 - 1 of 1 results
|
NAZK102M10V10X10.5LBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 10 V | 510 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , 4341 | compliant | EAR99 |