Filter Your Search
1 - 8 of 8 results
|
NBB-312-SR
Qorvo
|
Check for Price | Yes | Active | YES | BIPOLAR | 1 | 5 V | 85 °C | -45 °C | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | QORVO INC | compliant | Qorvo | ||||||||||||||||
|
NBB-312-T1
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.5 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 5 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Gold (Au) | QORVO INC | compliant | Qorvo | LGA9,3X3,40 | 5A991.G | 8542.33.00.01 | |||
|
NBB-312
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.5 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 5 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | GOLD | QORVO INC | compliant | LGA9,3X3,40 | 5A991.G | |||||
|
NBB-312-T3
Qorvo
|
Check for Price | Active | 50 Ω | 20 dBm | 1.5 | 9 dB | 12 GHz | WIDE BAND LOW POWER | 12 GHz | e4 | 85 °C | -45 °C | COMPONENT | GOLD | QORVO INC | compliant | 3 X 3 MM, CERAMIC, BOWTIE, MPGA-9 | |||||||||||||||
|
NBB-312-T3
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 1.5 | 9 dB | 12 GHz | WIDE BAND LOW POWER | 12 GHz | e4 | 85 °C | -45 °C | COMPONENT | Nickel/Gold (Ni/Au) | RF MICRO DEVICES INC | unknown | 3 X 3 MM, CERAMIC, BOWTIE, MPGA-9 | |||||||||||||
|
NBB-312-SR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | BIPOLAR | 1 | 5 V | 85 °C | -45 °C | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | RF MICRO DEVICES INC | unknown | |||||||||||||||||
|
NBB-312
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 1.5 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 5 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Nickel/Gold (Ni/Au) | RF MICRO DEVICES INC | unknown | 3 X 3 MM, GREEN, CERAMIC, MPGA-9 | 5A991.G | 8517.70.00.00 | |||
|
NBB-312-T1
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dBm | 1.5 | 9 dB | YES | 12 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 12 GHz | 5 V | e4 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 9 | CERAMIC | LGA9,3X3,40 | Nickel/Gold (Ni/Au) | RF MICRO DEVICES INC | unknown | 3 X 3 MM, GREEN, CERAMIC, MPGA-9 | 5A991.G | 8542.33.00.01 |