Filter Your Search
1 - 10 of 177 results
|
|
NBC-R4AC/15.0-94Z/R4AC
Phoenix Contact
|
Check for Price Buy | Active | CABLE ASSEMBLY | ||||||||||||||||||||||||||
|
|
NBC-R4AC1/10,0-94G/R4AC1-BU
Phoenix Contact
|
Check for Price Buy | Yes | Active | CABLE ASSEMBLY | |||||||||||||||||||||||||
|
|
NBC-R4AC/2,0-94B/R4AC
Phoenix Contact
|
Check for Price Buy | Yes | Active | CABLE ASSEMBLY | |||||||||||||||||||||||||
|
|
NBC-R4AC/1,75-94Z/R4AC
Phoenix Contact
|
Check for Price Buy | Yes | Active | 8 | COMMUNICATION CABLE | 72 V | RJ45 | RJ45 | IEC; UL | NO | YES | NO | 70 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYURETHANE | YES | 26 AWG | 6.2 mm | 1.75 mm | 7X0.16 | |||||
|
|
NBC-R4MC/5,0-94B/R4MC
Phoenix Contact
|
Check for Price Buy | Yes | Active | 8 | COMMUNICATION CABLE | 48 V | 1 A | RJ45 | RJ45 | IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYETHYLENE | POLYURETHANE | YES | 26 AWG | 6.4 mm | 5 mm | 7X0.16 | |||
|
|
NBC-R4QC/2,0-93E/R4QC
Phoenix Contact
|
Check for Price Buy | Yes | Active | 4 | COMMUNICATION CABLE | 48 V | 1 A | RJ45 PLUG | RJ45 PLUG | IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYETHYLENE | POLYURETHANE | YES | 26 AWG | 6.4 mm | 2 mm | 7X0.16 | |||
|
|
NBC-R4AC/15,0-94Z/R4AC
Phoenix Contact
|
Check for Price Buy | Yes | Active | 8 | COMMUNICATION CABLE | 72 V | RJ45 | RJ45 | IEC; UL | NO | YES | NO | 70 °C | -20 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYURETHANE | YES | 26 AWG | 6.2 mm | 15 mm | 7X0.16 | |||||
|
|
NBC-R4ACR/10,0-93B/R4ACR
Phoenix Contact
|
Check for Price Buy | Yes | Obsolete | 4 | COMMUNICATION CABLE | 50 V | 1 A | RJ45 PLUG | RJ45 PLUG | IEC; UL | NO | YES | NO | 80 °C | -25 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.325 mm2 | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 1.5 mm | 10 mm | 7X0.25 | |||
|
|
NBC-R4AC1/0,3-94G/R4AC1-BU
Phoenix Contact
|
Check for Price Buy | Yes | Active | CABLE ASSEMBLY | |||||||||||||||||||||||||
|
|
NBC-R4MC/10,0-93E/R4MC
Phoenix Contact
|
Check for Price Buy | Yes | Obsolete | 4 | COMMUNICATION CABLE | 50 V | 1 A | RJ45 | RJ45 | IEC; UL | NO | YES | NO | 80 °C | -40 °C | BARE COPPER | CABLE ASSEMBLY | STRANDED | 0.14 mm2 | POLYETHYLENE | POLYURETHANE | YES | 26 AWG | 6.4 mm | 10 mm | 7X0.16 |