Filter Your Search
1 - 1 of 1 results
|
NBSB156M006LWLC0723
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 6.3 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NBS | NBS | e3 | MIL-PRF-55365 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.29.00.40 |