Filter Your Search
1 - 1 of 1 results
|
NBSD337M004LWLC0023
Kyocera AVX Components
|
Check for Price | No | No | Active | 330 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NBS | NBS | e0 | MIL-PRF-55365 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.29.00.40 |