Filter Your Search
1 - 10 of 12 results
|
NC7051LC
Nitron Inc
|
Check for Price | No | Obsolete | 16 | 32X16 | 4 µs | EEPROM | NO | NO | 32 | 32 words | PARALLEL | 14 mA | 14 µA | MOS | COMMERCIAL | NO | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NC7055DM
Nitron Inc
|
Check for Price | No | Obsolete | 8 | 64X8 | 4 µs | EEPROM | NO | NO | 64 | 64 words | PARALLEL | 12 µA | MNOS | MILITARY | NO | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP22,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
|
NC7055DMB
Nitron Inc
|
Check for Price | No | Obsolete | 8 | 64X8 | 4 µs | EEPROM | NO | NO | 64 | 64 words | PARALLEL | 12 µA | MNOS | MILITARY | NO | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP22,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
|
NC7051DMB
Nitron Inc
|
Check for Price | No | Obsolete | 16 | 32X16 | 4 µs | EEPROM | NO | NO | 32 | 32 words | PARALLEL | 14 mA | 14 µA | MOS | MILITARY | NO | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
NC7055LMB
Nitron Inc
|
Check for Price | No | Obsolete | 8 | 64X8 | 4 µs | EEPROM | NO | NO | 64 | 64 words | PARALLEL | 12 µA | MNOS | MILITARY | NO | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP22,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
|
NC7051DC
Nitron Inc
|
Check for Price | No | Obsolete | 16 | 32X16 | 4 µs | EEPROM | NO | NO | 32 | 32 words | PARALLEL | 14 mA | 14 µA | MOS | COMMERCIAL | NO | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NC7051LM
Nitron Inc
|
Check for Price | No | Obsolete | 16 | 32X16 | 4 µs | EEPROM | NO | NO | 32 | 32 words | PARALLEL | 14 mA | 14 µA | MOS | MILITARY | NO | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
|
NC7051LMB
Nitron Inc
|
Check for Price | No | Obsolete | 16 | 32X16 | 4 µs | EEPROM | NO | NO | 32 | 32 words | PARALLEL | 14 mA | 14 µA | MOS | MILITARY | NO | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
NC7055DC
Nitron Inc
|
Check for Price | No | Obsolete | 8 | 64X8 | 4 µs | EEPROM | NO | NO | 64 | 64 words | PARALLEL | 12 µA | MNOS | COMMERCIAL | NO | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NC7051DM
Nitron Inc
|
Check for Price | No | Obsolete | 16 | 32X16 | 4 µs | EEPROM | NO | NO | 32 | 32 words | PARALLEL | 14 mA | 14 µA | MOS | MILITARY | NO | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NITRON INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 |