Filter Your Search
1 - 10 of 23 results
|
NC7ST02M5X
onsemi
|
$0.1274 | Yes | Active | 5 V | 31 ns | 17 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | HST/T | NOR GATE | CMOS | 2 mA | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23, 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7ST02P5X
onsemi
|
$0.1312 | Yes | Active | 5 V | 31 ns | 17 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HST/T | NOR GATE | CMOS | 2 mA | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7ST02L6X
onsemi
|
$0.2293 | Yes | Contact Manufacturer | 5 V | 31 ns | 17 ns | 1 | 2 | YES | VSON | 50 pF | NO | HST/T | NOR GATE | CMOS | 2 mA | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPAK-6 | 127EB | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7ST02M5
onsemi
|
$0.3486 | Yes | Yes | Obsolete | 5 V | 31 ns | 31 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | HST/T | NOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ON SEMICONDUCTOR | LSSOP, TSOP5/6,.11,37 | 527AH | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7ST02M5X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 31 ns | 1 | 2 | YES | TSSOP | HST/T | NOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | unknown | ||||||||||||||||||||||
|
NC7ST02P5X-L22057
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 31 ns | 17 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HST/T | NOR GATE | CMOS | 2 mA | 25 mA | 5.5 V | 4.5 V | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A, 5 PIN | 419A-02 | compliant | onsemi | ||||||||||||||
|
NC7ST02M5
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 31 ns | 31 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | HST/T | NOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | SOT-23 | 5 | EAR99 | ||||
|
NC7ST02CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 2 | YES | DIE | HST/T | NOR GATE | CMOS | 5.5 V | 4.5 V | R-XUUC-N5 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
NC7ST02M5
Texas Instruments
|
Check for Price | Transferred | 5 V | 31 ns | 1 | 2 | YES | TSSOP | HST/T | NOR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
NC7ST02L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 31 ns | 31 ns | 1 | 2 | YES | VSON | 50 pF | NO | HST/T | NOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 MM, MICROPAK-6 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | unknown | 8542.39.00.01 | MICROPAK MLP | 6 | EAR99 |