Filter Your Search
1 - 7 of 7 results
|
NCA0805NPO101J25TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 pF | 25 V | 5 % | 0508 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | CHIP, 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
NCA0805NPO101J16TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 pF | 16 V | 5 % | 0508 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | CHIP, 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
NCA0805NPO101J100TRPF
NIC Components Corp
|
Check for Price | Yes | Active | 100 pF | 100 V | 5 % | 0508 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.25.00.45 | ||||
|
NCA0805NPO100J100TRPF
NIC Components Corp
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0508 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.25.00.45 | ||||
|
NCA0805NPO100J25TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 pF | 25 V | 5 % | 0508 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
NCA0805NPO100J50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0508 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | CHIP, 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
NCA0805NPO101J50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 pF | 50 V | 5 % | 0508 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | CHIP, 0805 | compliant | EAR99 | 8532.24.00.20 |