Filter Your Search
1 - 1 of 1 results
|
NCA1206X7R102K25TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 nF | 25 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 1.3 mm | 1.6 mm | 1.3 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP, 1206 | compliant | EAR99 | 8532.24.00.20 |