Filter Your Search
1 - 3 of 3 results
|
NCA1206Y5V103Z25TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 25 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | -80/+30% ppm/°C | e3 | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 1.3 mm | 3.2 mm | 1.3 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP, 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
NCA1206Y5V103Z50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | -80/+30% ppm/°C | e3 | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 1.3 mm | 3.2 mm | 1.3 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP, 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
NCA1206Y5V103Z16TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 16 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | -80/+30% ppm/°C | e3 | 85 °C | -30 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 1.3 mm | 3.2 mm | 1.3 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP, 1206 | compliant | EAR99 | 8532.24.00.20 |