Filter Your Search
1 - 1 of 1 results
|
NCLP25GFR005TRF
NIC Components Corp
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 122.5 mV | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |