Filter Your Search
1 - 10 of 70 results
|
NCSS25CGR003TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 3 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 2 mm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | |||
|
NCSS25CFR015TRF
NIC Components Corp
|
Check for Price | Yes | Active | 15 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | ||
|
NCSS25CFR008TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 8 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | |||
|
NCSS25CGR025TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 25 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | ||
|
NCSS25CFR015TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 15 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | |||
|
NCSS25CJR012TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 12 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | |||
|
NCSS25CGR030TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 30 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | ||
|
NCSS25CFR010TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | |||
|
NCSS25CGR002TRNF
NIC Components Corp
|
Check for Price | Yes | Active | 2 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 2 mm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant | |||
|
NCSS25CJR050TRF
NIC Components Corp
|
Check for Price | Yes | Active | 50 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 900 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP | compliant |